
CRJ049-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ049-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ049-1-TH |
Description | RJ JACK, 1 PORT, 6P2C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ049-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 760 | 21,22647 Kč | 58 585,06 Kč |
| Unit Price without VAT: | 21,22647 Kč |
|---|---|
| Unit Price with VAT: | 25,68403 Kč |

