
CRJ030-G-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ030-G-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ030-G-TH |
Description | RJ JACK, 1 PORT, 6P6C, GOLD FLAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ030-G-TH Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 50 | 23,76560 Kč | 1 188,28 Kč |
| 100 | 22,62950 Kč | 2 262,95 Kč |
| 250 | 21,21048 Kč | 5 302,62 Kč |
| 500 | 20,19798 Kč | 10 098,99 Kč |
| 1 650 | 18,56605 Kč | 30 633,98 Kč |
| 3 300 | 17,68019 Kč | 58 344,63 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



