
CRJ021-3-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ021-3-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ021-3-TH |
Description | RJ JACK, 1 PORT, 8P8C, 30U, UNSH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ021-3-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 54,41000 Kč | 1 360,25 Kč |
| 50 | 51,81040 Kč | 2 590,52 Kč |
| 100 | 49,33690 Kč | 4 933,69 Kč |
| 250 | 46,24768 Kč | 11 561,92 Kč |
| 500 | 44,03994 Kč | 22 019,97 Kč |
| 1 150 | 41,52747 Kč | 47 756,59 Kč |
| 3 450 | 38,43279 Kč | 132 593,13 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

