
CRJ008-MG-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ008-MG-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ008-MG-TH |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | CRJ008-MG-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 94,05440 Kč | 2 351,36 Kč |
| 70 | 87,45671 Kč | 6 121,97 Kč |
| 140 | 83,28107 Kč | 11 659,35 Kč |
| 280 | 79,30643 Kč | 22 205,80 Kč |
| 560 | 75,52268 Kč | 42 292,70 Kč |
| 1 050 | 72,24891 Kč | 75 861,36 Kč |
| 2 520 | 67,92612 Kč | 171 173,82 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


