Buzzers Transducer, Externally Driven Piezo 12 V 20mA 3.3kHz 105dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-3010-95-L200

DigiKey Part Number
2223-CPT-3010-95-L200-ND
Manufacturer
Manufacturer Product Number
CPT-3010-95-L200
Description
30MM, PIEZO, 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 20mA 3.3kHz 105dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPT-3010-95-L200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
105dB @ 12V, 10cm
Series
Current - Supply
20mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Panel Mount, Flange
Input Type
DC
Termination
Wire Leads
Voltage - Rated
12 V
Size / Dimension
1.181" Dia (30.00mm)
Voltage Range
30V
Height - Seated (Max)
0.413" (10.50mm)
Frequency
3.3kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1052,61800 Kč526,18 Kč
2547,45040 Kč1 186,26 Kč
5043,95080 Kč2 197,54 Kč
24037,13929 Kč8 913,43 Kč
48034,54975 Kč16 583,88 Kč
72033,13881 Kč23 859,94 Kč
1 20031,46157 Kč37 753,88 Kč
5 04029,71909 Kč149 784,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč