

CPT-2305-90PM | |
---|---|
DigiKey Part Number | 102-CPT-2305-90PM-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2305-90PM |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 5mA 4kHz 90dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2305-90PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 23,76700 Kč | 237,67 Kč |
25 | 21,62160 Kč | 540,54 Kč |
50 | 20,14260 Kč | 1 007,13 Kč |
200 | 17,52430 Kč | 3 504,86 Kč |
400 | 16,36665 Kč | 6 546,66 Kč |
600 | 15,73117 Kč | 9 438,70 Kč |
1 000 | 14,97115 Kč | 14 971,15 Kč |
5 000 | 13,74780 Kč | 68 739,00 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |