Buzzers Indicator, Internally Driven Piezo 24 V 100mA 3.5kHz 95dB @ 12V, 100cm Bracket Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 24 V 100mA 3.5kHz 95dB @ 12V, 100cm Bracket Mount Wire Leads
Understanding Audio Frequency Range in Audio Design

CPS-5952-105PM

DigiKey Part Number
102-CPS-5952-105PM-ND
Manufacturer
Manufacturer Product Number
CPS-5952-105PM
Description
BUZZER PIEZO 24V 45X40MM BRACKET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 100mA 3.5kHz 95dB @ 12V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Mode
Warble
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
95dB @ 12V, 100cm
Series
Current - Supply
100mA
Packaging
Box
Port Location
User Defined
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Bracket Mount
Input Type
DC
Termination
Wire Leads
Voltage - Rated
24 V
Size / Dimension
1.772" L x 1.575" W (45.00mm x 40.00mm)
Voltage Range
12 ~ 15V
Height - Seated (Max)
2.335" (59.30mm)
Frequency
3.5kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10134,34500 Kč1 343,45 Kč
25121,48600 Kč3 037,15 Kč
50112,76340 Kč5 638,17 Kč
100104,80310 Kč10 480,31 Kč
25095,32252 Kč23 830,63 Kč
50088,85262 Kč44 426,31 Kč
1 00085,59310 Kč85 593,10 Kč
Manufacturers Standard Package
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč