Buzzers Indicator, Internally Driven Piezo 12 V 130mA 3.5kHz 105dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 130mA 3.5kHz 105dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CPS-5449-120PM

DigiKey Part Number
102-CPS-5449-120PM-ND
Manufacturer
Manufacturer Product Number
CPS-5449-120PM
Description
BUZZER PIEZO 12V 54.00MM FLANGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 130mA 3.5kHz 105dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPS-5449-120PM Models
Product Attributes
Filter Similar Products
Category
Operating Mode
Warble
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
105dB @ 12V, 30cm
Series
Current - Supply
130mA
Packaging
Box
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount, Flange
Input Type
DC
Termination
Wire Leads
Voltage - Rated
12 V
Size / Dimension
2.126" Dia (54.00mm)
Voltage Range
6 ~ 15V
Height - Seated (Max)
1.862" (47.30mm)
Frequency
3.5kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10134,34500 Kč1 343,45 Kč
25121,48600 Kč3 037,15 Kč
50112,76340 Kč5 638,17 Kč
140101,19086 Kč14 166,72 Kč
28094,22554 Kč26 383,15 Kč
56087,84813 Kč49 194,95 Kč
1 12085,59310 Kč95 864,27 Kč
Manufacturers Standard Package
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč