Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS-5447W-1105PM

DigiKey Part Number
2223-CPS-5447W-1105PM-ND
Manufacturer
Manufacturer Product Number
CPS-5447W-1105PM
Description
BUZZER 12V 2.13 X 1.85BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
103dB @ 12V, 100cm
Manufacturer
Same Sky (Formerly CUI Devices)
Current - Supply
130mA
Series
Port Location
User Defined
Packaging
Box
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Ingress Protection
IP44
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Bracket Mount
Input Type
DC
Termination
Wire Leads
Voltage - Rated
12 V
Size / Dimension
2.126" L x 1.850" W (54.00mm x 47.00mm)
Voltage Range
6 ~ 15V
Height - Seated (Max)
2.894" (73.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10176,80300 Kč1 768,03 Kč
25160,01320 Kč4 000,33 Kč
50148,61540 Kč7 430,77 Kč
200128,68835 Kč25 737,67 Kč
400119,97313 Kč47 989,25 Kč
600116,64388 Kč69 986,33 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč