Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS-5447-6125PM

DigiKey Part Number
2223-CPS-5447-6125PM-ND
Manufacturer
Manufacturer Product Number
CPS-5447-6125PM
Description
BUZZER 12V 2.13 X 1.85BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 12 V 130mA 103dB @ 12V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
103dB @ 12V, 100cm
Manufacturer
Same Sky (Formerly CUI Devices)
Current - Supply
130mA
Series
Port Location
User Defined
Packaging
Box
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Ingress Protection
IP44
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Bracket Mount
Input Type
DC
Termination
Wire Leads
Voltage - Rated
12 V
Size / Dimension
2.126" L x 1.850" W (54.00mm x 47.00mm)
Voltage Range
6 ~ 15V
Height - Seated (Max)
2.894" (73.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10146,65000 Kč1 466,50 Kč
25132,65680 Kč3 316,42 Kč
50123,15740 Kč6 157,87 Kč
100114,48740 Kč11 448,74 Kč
300102,23997 Kč30 671,99 Kč
50097,10274 Kč48 551,37 Kč
1 00094,49100 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč