


CPS-105110-108SPM | |
|---|---|
DigiKey Part Number | 102-CPS-105110-108SPM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-105110-108SPM |
Description | BUZZER PIEZO 12V 100MM BRACKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 600mA 103dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Siren |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 103dB @ 12V, 100cm |
Series | Current - Supply 600mA |
Packaging Box | Port Location User Defined |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Bracket Mount |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 3.937" Dia (100.00mm) |
Voltage Range 9 ~ 15V | Height - Seated (Max) 4.343" (110.30mm) |
Technology Piezo | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 208,51000 Kč | 2 085,10 Kč |
| 25 | 188,80560 Kč | 4 720,14 Kč |
| 50 | 175,41720 Kč | 8 770,86 Kč |
| 100 | 163,18600 Kč | 16 318,60 Kč |
| 250 | 148,60200 Kč | 37 150,50 Kč |
| 500 | 140,45058 Kč | 70 225,29 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |

