



CPM1213-08A-01-FST-P7-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1213-08A-01-FST-P7-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1213-08A-01-FST-P7-67 |
Description | CONN PLUG FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 204,62600 Kč | 2 046,26 Kč |
| 100 | 173,93690 Kč | 17 393,69 Kč |
| 1 000 | 147,87590 Kč | 147 875,90 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |



