New at DigiKey
4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM1213-04A-01-FST-P7-67

DigiKey Part Number
2223-CPM1213-04A-01-FST-P7-67-ND
Manufacturer
Manufacturer Product Number
CPM1213-04A-01-FST-P7-67
Description
CONN PLUG FMALE 4POS GOLD SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
A
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
10151,39600 Kč1 513,96 Kč
100128,68830 Kč12 868,83 Kč
1 000109,40357 Kč109 403,57 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč