New at DigiKey
5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM1210-05A-01-MST-P9-67

DigiKey Part Number
2223-CPM1210-05A-01-MST-P9-67-ND
Manufacturer
Manufacturer Product Number
CPM1210-05A-01-MST-P9-67
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10114,94300 Kč1 149,43 Kč
10097,69320 Kč9 769,32 Kč
1 00083,05045 Kč83 050,45 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč