



CPI-4232C-120 | |
|---|---|
DigiKey Part Number | 102-3751-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4232C-120 |
Description | BUZZER PIEZO 12V 42.50MM PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8 ~ 24mA 2.9kHz 95dB @ 18V, 60cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4232C-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 18V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 18V, 60cm | |
Current - Supply | 8 ~ 24mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 198,66613 Kč | 79 466,45 Kč |
| Unit Price without VAT: | 198,66613 Kč |
|---|---|
| Unit Price with VAT: | 240,38602 Kč |

