


CPI-3116-3-100T | |
|---|---|
DigiKey Part Number | 2223-CPI-3116-3-100T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3116-3-100T |
Description | BUZZER PIEZO 3V 31MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 V 30mA 3.2kHz 97dB @ 3V, 30cm Through Hole PC Pins |
EDA/CAD Models | CPI-3116-3-100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 3.5V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 97dB @ 3V, 30cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -35°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,42600 Kč | 1 074,26 Kč |
| 25 | 97,07800 Kč | 2 426,95 Kč |
| 50 | 90,06040 Kč | 4 503,02 Kč |
| 140 | 80,76279 Kč | 11 306,79 Kč |
| 280 | 75,16911 Kč | 21 047,35 Kč |
| 560 | 70,04895 Kč | 39 227,41 Kč |
| 1 120 | 66,51116 Kč | 74 492,50 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |




