


CPG-77-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-77-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-77-SMT-B |
Description | POGO PIN, 8.5MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-77-SMT-B Models |
Category | Operating Force - Initial 60gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bag | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.335" (8.51mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.276" (7.00mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.252" (6.40mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,38970 Kč | 4 038,97 Kč |
| 250 | 37,85940 Kč | 9 464,85 Kč |
| 500 | 36,05188 Kč | 18 025,94 Kč |
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




