


CPG-68-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-68-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-68-SMT-B |
Description | POGO PIN, 2.72MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-68-SMT-B Models |
Category | Operating Force - Initial 80gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 120gf |
Series | Plunger Size 0.031" (0.80mm) Dia |
Packaging Bag | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.107" (2.72mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.081" (2.05mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 50 | 13,23300 Kč | 661,65 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| 250 | 11,80844 Kč | 2 952,11 Kč |
| 500 | 11,24442 Kč | 5 622,21 Kč |
| 1 000 | 10,70751 Kč | 10 707,51 Kč |
| 3 000 | 9,90889 Kč | 29 726,67 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


