


CPG-38-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-38-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-38-TH-B |
Description | 90 GF INITIAL OPERATING FORCE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-38-TH-B Models |
Category | Pad Layout Dimension Circular - 0.087" (2.20mm) (TH) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 90gf |
Series | Operating Force - Mid Compression 100gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.091" (2.31mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.071" (1.81mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.063" (1.60mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,68240 Kč | 342,06 Kč |
| 50 | 13,03140 Kč | 651,57 Kč |
| 100 | 12,40770 Kč | 1 240,77 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,07434 Kč | 5 537,17 Kč |
| 2 000 | 10,04188 Kč | 20 083,76 Kč |
| 4 000 | 9,56270 Kč | 38 250,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




