


CPG-30-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-30-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-30-SMT-B |
Description | 70 GF INITIAL OPERATING FORCE, 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-30-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.181" (4.60mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.061" (1.55mm) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,65860 Kč | 1 065,86 Kč |
| 250 | 9,98916 Kč | 2 497,29 Kč |
| 500 | 9,51210 Kč | 4 756,05 Kč |
| 2 000 | 8,62535 Kč | 17 250,70 Kč |
| 4 000 | 8,21368 Kč | 32 854,72 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

