
CPG-29-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-29-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-29-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-29-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-29-SMT-TR |
Description | 100 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-29-SMT-TR Models |
Category | Operating Force - Initial 100gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 110gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.177" (4.50mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.146" (3.72mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.132" (3.35mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,87070 Kč | 1 087,07 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,70234 Kč | 4 851,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,23891 Kč | 9 238,91 Kč |
| 2 000 | 8,79785 Kč | 17 595,70 Kč |
| 3 000 | 8,54969 Kč | 25 649,07 Kč |
| 5 000 | 8,24713 Kč | 41 235,65 Kč |
| 7 000 | 8,05378 Kč | 56 376,46 Kč |
| 10 000 | 7,85371 Kč | 78 537,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



