


CPG-17-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-17-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-17-SMT-B |
Description | 105 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-17-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.079" (2.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 105gf |
Series | Operating Force - Mid Compression 120gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.118" (3.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.098" (2.50mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.094" (2.40mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,87070 Kč | 1 087,07 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,70234 Kč | 4 851,17 Kč |
| 2 000 | 8,79785 Kč | 17 595,70 Kč |
| 4 000 | 8,37799 Kč | 33 511,96 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


