Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

CPG-16-SMT-B

DigiKey Part Number
2223-CPG-16-SMT-B-ND
Manufacturer
Manufacturer Product Number
CPG-16-SMT-B
Description
35 GF INITIAL OPERATING FORCE, 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-16-SMT-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.118" (3.00mm)
Recommended Working Height
0.098" (2.50mm)
Minimum Working Height
0.096" (2.45mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Operating Force - Initial
35gf
Operating Force - Mid Compression
40gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 751
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,53600 Kč125,36 Kč
2511,75880 Kč293,97 Kč
5011,19200 Kč559,60 Kč
10010,65860 Kč1 065,86 Kč
2509,98916 Kč2 497,29 Kč
5009,51210 Kč4 756,05 Kč
2 0008,62535 Kč17 250,70 Kč
4 0008,21368 Kč32 854,72 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč