


CPG-10-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-10-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-10-SMT-B |
Description | 50 GF INITIAL OPERATING FORCE, 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-10-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.094" (2.39mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 50gf |
Series | Operating Force - Mid Compression 70gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.091" (2.31mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.073" (1.85mm) | Current Rating (Amps) 1A |
Minimum Working Height 0.069" (1.75mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 50 | 11,94360 Kč | 597,18 Kč |
| 100 | 11,37250 Kč | 1 137,25 Kč |
| 250 | 10,65944 Kč | 2 664,86 Kč |
| 500 | 10,15002 Kč | 5 075,01 Kč |
| 2 000 | 9,20385 Kč | 18 407,70 Kč |
| 4 000 | 8,76467 Kč | 35 058,68 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



