TEC (Thermoelectric Cooler) 57.7W @ 27°C 8.5 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 57.7W @ 27°C 8.5 A
How to Select a Peltier Module

CP8530345

DigiKey Part Number
2223-CP8530345-ND
Manufacturer
Manufacturer Product Number
CP8530345
Description
PELTIER, 30 X 30 X 3.45, 8.5 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 57.7W @ 27°C 8.5 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
57.7W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.45mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
11.8 V
Resistance
1.15 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1746,69000 Kč746,69 Kč
5701,54400 Kč3 507,72 Kč
10682,96000 Kč6 829,60 Kč
25659,11880 Kč16 477,97 Kč
50641,64420 Kč32 082,21 Kč
100624,63800 Kč62 463,80 Kč
Unit Price without VAT:746,69000 Kč
Unit Price with VAT:903,49490 Kč