TEC (Thermoelectric Cooler) 20.0W @ 27°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 20.0W @ 27°C 8.5 A 80°C
How to Select a Peltier Module

CP85301535

DigiKey Part Number
102-4442-ND
Manufacturer
Manufacturer Product Number
CP85301535
Description
PELTIER, 30 X 15 X 3.6 MM, 8.5 A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 20.0W @ 27°C 8.5 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP85301535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
20.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.60mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
4.2 V
Resistance
410 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
260296,05727 Kč76 974,89 Kč
Manufacturers Standard Package
Unit Price without VAT:296,05727 Kč
Unit Price with VAT:358,22930 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC