TEC (Thermoelectric Cooler) 53.1W @ 27°C 6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 53.1W @ 27°C 6 A 80°C
CUI High Performance Peltier Modules | Digi-Key Daily
How to Select a Peltier Module

CP603315H

DigiKey Part Number
102-4434-ND
Manufacturer
Manufacturer Product Number
CP603315H
Description
PELTIER, 30 X 30 X 3.15 MM, 6 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 53.1W @ 27°C 6 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP603315H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
53.1W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.15mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
15.7 V
Resistance
1.9 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1615,66000 Kč615,66 Kč
5578,36800 Kč2 891,84 Kč
10563,04000 Kč5 630,40 Kč
25543,39480 Kč13 584,87 Kč
50528,99420 Kč26 449,71 Kč
100514,96970 Kč51 496,97 Kč
Unit Price without VAT:615,66000 Kč
Unit Price with VAT:744,94860 Kč