CP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP40
How to Select a Peltier Module

CP5030395

DigiKey Part Number
2223-CP5030395-ND
Manufacturer
Manufacturer Product Number
CP5030395
Description
PELTIER, 30 X 30 X 3.95, 5 A, WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 35.0W @ 27°C 5 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
35.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.95mm
Number of Stages
1
Current - Max
5 A
Voltage - Max
11.8 V
Resistance
1.74 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1660,34000 Kč660,34 Kč
5620,38600 Kč3 101,93 Kč
10603,94600 Kč6 039,46 Kč
25582,86600 Kč14 571,65 Kč
50567,41540 Kč28 370,77 Kč
100552,37520 Kč55 237,52 Kč
Unit Price without VAT:660,34000 Kč
Unit Price with VAT:799,01140 Kč