TEC (Thermoelectric Cooler) 23.0W @ 27°C 5 A 100°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 23.0W @ 27°C 5 A 100°C
How to Select a Peltier Module

CP502550665-2

DigiKey Part Number
102-4690-ND
Manufacturer
Manufacturer Product Number
CP502550665-2
Description
PELTIER, 25.5 X 50 X 6.65 MM, 5.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 23.0W @ 27°C 5 A 100°C
Datasheet
 Datasheet
EDA/CAD Models
CP502550665-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 50.00mm L x 26.25mm W
Qmax @ Th
23.0W @ 27°C
Delta Tmax @ Th
82°C @ 27°C
Height
6.65mm
Number of Stages
2
Current - Max
5 A
Voltage - Max
12.8 V
Resistance
2.4 Ohms
Operating Temperature
100°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 050,32000 Kč1 050,32 Kč
5986,82200 Kč4 934,11 Kč
10960,63800 Kč9 606,38 Kč
40910,37350 Kč36 414,94 Kč
80886,24425 Kč70 899,54 Kč
120872,43192 Kč104 691,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 050,32000 Kč
Unit Price with VAT:1 270,88720 Kč