


CP455535H | |
|---|---|
DigiKey Part Number | 102-4689-ND |
Manufacturer | |
Manufacturer Product Number | CP455535H |
Description | PELTIER, 50 X 50 X 5.35 MM, 4.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 41.0W @ 27°C 4.5 A 100°C |
Datasheet | Datasheet |
EDA/CAD Models | CP455535H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 41.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 5.35mm | |
Number of Stages | 1 | |
Current - Max | 4.5 A | |
Voltage - Max | 15.7 V | |
Resistance | 2.5 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,49000 Kč | 1 172,49 Kč |
| 5 | 1 101,63000 Kč | 5 508,15 Kč |
| 10 | 1 072,39200 Kč | 10 723,92 Kč |
| 25 | 1 034,97800 Kč | 25 874,45 Kč |
| 50 | 1 007,54560 Kč | 50 377,28 Kč |
| 100 | 980,84370 Kč | 98 084,37 Kč |
| Unit Price without VAT: | 1 172,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,71290 Kč |





