
CP402533 | |
|---|---|
DigiKey Part Number | 2223-CP402533-ND |
Manufacturer | |
Manufacturer Product Number | CP402533 |
Description | PELTIER, 25 X 25 X 3.3 MM, 4 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 35.2W @ 27°C 4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP402533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 35.2W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.88 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,67000 Kč | 754,67 Kč |
| 5 | 708,93400 Kč | 3 544,67 Kč |
| 10 | 690,14100 Kč | 6 901,41 Kč |
| 25 | 666,04800 Kč | 16 651,20 Kč |
| 50 | 648,38880 Kč | 32 419,44 Kč |
| 100 | 631,21040 Kč | 63 121,04 Kč |
| Unit Price without VAT: | 754,67000 Kč |
|---|---|
| Unit Price with VAT: | 913,15070 Kč |


