


CP35447 | |
|---|---|
DigiKey Part Number | 102-4423-ND |
Manufacturer | |
Manufacturer Product Number | CP35447 |
Description | PELTIER, 40 X 40 X 4.8 MM, 3.5 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 29.0W @ 27°C 3.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP35447 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.80mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 3.5 A |
Part Status Active | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.97 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 80°C |
Qmax @ Th 29.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,19000 Kč | 778,19 Kč |
| 5 | 731,06600 Kč | 3 655,33 Kč |
| 10 | 711,66400 Kč | 7 116,64 Kč |
| 25 | 686,82760 Kč | 17 170,69 Kč |
| 50 | 668,61840 Kč | 33 430,92 Kč |
| 100 | 650,90020 Kč | 65 090,02 Kč |
| Unit Price without VAT: | 778,19000 Kč |
|---|---|
| Unit Price with VAT: | 941,60990 Kč |




