

CP353047 | |
---|---|
DigiKey Part Number | 2223-CP353047-ND |
Manufacturer | |
Manufacturer Product Number | CP353047 |
Description | PELTIER, 30 X 30 X 4.7, 3.5 A, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 24.0W @ 27°C 3.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 24.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 11.8 V | |
Resistance | 2.52 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 653,44000 Kč | 653,44 Kč |
5 | 613,90200 Kč | 3 069,51 Kč |
10 | 597,63400 Kč | 5 976,34 Kč |
25 | 576,77440 Kč | 14 419,36 Kč |
50 | 561,48520 Kč | 28 074,26 Kč |
100 | 546,60210 Kč | 54 660,21 Kč |
Unit Price without VAT: | 653,44000 Kč |
---|---|
Unit Price with VAT: | 790,66240 Kč |