


CP30301538H | |
|---|---|
DigiKey Part Number | CP30301538H-ND |
Manufacturer | |
Manufacturer Product Number | CP30301538H |
Description | PELTIER, 30 X 15 X 3.8 MM, 3.0 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 14.7W @ 27°C 3 A 80°C |
EDA/CAD Models | CP30301538H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 14.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 7.6 V | |
Resistance | 1.95 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 5 | 391,06600 Kč | 1 955,33 Kč |
| 10 | 380,69400 Kč | 3 806,94 Kč |
| 25 | 367,40640 Kč | 9 185,16 Kč |
| 50 | 357,66320 Kč | 17 883,16 Kč |
| 100 | 348,18250 Kč | 34 818,25 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |





