


CP2088-219 | |
|---|---|
DigiKey Part Number | 2223-CP2088-219-ND |
Manufacturer | |
Manufacturer Product Number | CP2088-219 |
Description | PELTIER, 8.8 X 8.8 X 2.19 MM, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP2088-219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.80mm L x 8.80mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.19mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,67000 Kč | 691,67 Kč |
| 5 | 649,84600 Kč | 3 249,23 Kč |
| 10 | 632,60700 Kč | 6 326,07 Kč |
| 25 | 610,52120 Kč | 15 263,03 Kč |
| 60 | 590,15583 Kč | 35 409,35 Kč |
| 120 | 574,51575 Kč | 68 941,89 Kč |
| Unit Price without VAT: | 691,67000 Kč |
|---|---|
| Unit Price with VAT: | 836,92070 Kč |

