


CP151188-271 | |
|---|---|
DigiKey Part Number | 2223-CP151188-271-ND |
Manufacturer | |
Manufacturer Product Number | CP151188-271 |
Description | PELTIER, 11 X 8.8 X 2.71 MM, 1.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.2W @ 27°C 1.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP151188-271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 11.00mm L x 8.80mm W | |
Qmax @ Th | 3.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.71mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.93 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 5 | 619,86000 Kč | 3 099,30 Kč |
| 10 | 603,44100 Kč | 6 034,41 Kč |
| 25 | 582,37520 Kč | 14 559,38 Kč |
| 60 | 562,94933 Kč | 33 776,96 Kč |
| 120 | 548,02683 Kč | 65 763,22 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |

