
CP115035335 | |
|---|---|
DigiKey Part Number | 2223-CP115035335-ND |
Manufacturer | |
Manufacturer Product Number | CP115035335 |
Description | PELTIER, 50 X 35 X 3.35 MM, 11 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 106.0W @ 27°C 11 A |
Datasheet | Datasheet |
EDA/CAD Models | CP115035335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 50.00mm L x 35.00mm W | |
Qmax @ Th | 106.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.35mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 16.8 V | |
Resistance | 1.18 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,19000 Kč | 1 321,19 Kč |
| 5 | 1 241,15000 Kč | 6 205,75 Kč |
| 10 | 1 208,22500 Kč | 12 082,25 Kč |
| 25 | 1 166,06920 Kč | 29 151,73 Kč |
| 50 | 1 135,16860 Kč | 56 758,43 Kč |
| 100 | 1 105,08690 Kč | 110 508,69 Kč |
| Unit Price without VAT: | 1 321,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,63990 Kč |

