TEC (Thermoelectric Cooler) 1.3W @ 27°C 1 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.3W @ 27°C 1 A 150°C
How to Select a Peltier Module

CP10726-29P

DigiKey Part Number
2223-CP10726-29P-ND
Manufacturer
Manufacturer Product Number
CP10726-29P
Description
PELTIER, 7.2 X 6 X 2.9 MM, 1 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.3W @ 27°C 1 A 150°C
Datasheet
 Datasheet
EDA/CAD Models
CP10726-29P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 7.20mm L x 6.00mm W
Qmax @ Th
1.3W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
2.90mm
Number of Stages
2
Current - Max
1 A
Voltage - Max
2.1 V
Resistance
1.57 Ohms
Operating Temperature
150°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1633,30000 Kč633,30 Kč
5594,91600 Kč2 974,58 Kč
10579,14600 Kč5 791,46 Kč
25558,93320 Kč13 973,33 Kč
60540,28900 Kč32 417,34 Kč
120525,96842 Kč63 116,21 Kč
Manufacturers Standard Package
Unit Price without VAT:633,30000 Kč
Unit Price with VAT:766,29300 Kč