


CP105559415 | |
|---|---|
DigiKey Part Number | 2223-CP105559415-ND |
Manufacturer | |
Manufacturer Product Number | CP105559415 |
Description | PELTIER, 55 X 59 X 4.15, 10 A, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 140.0W @ 27°C 10 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 59.00mm L x 55.00mm W | |
Qmax @ Th | 140.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.15mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 24.6 V | |
Resistance | 1.82 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,29000 Kč | 1 731,29 Kč |
| 5 | 1 626,59000 Kč | 8 132,95 Kč |
| 10 | 1 583,43800 Kč | 15 834,38 Kč |
| 30 | 1 517,44133 Kč | 45 523,24 Kč |
| 60 | 1 477,21983 Kč | 88 633,19 Kč |
| 120 | 1 438,07950 Kč | 172 569,54 Kč |
| Unit Price without VAT: | 1 731,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,86090 Kč |





