TEC (Thermoelectric Cooler) 89.0W @ 27°C 10 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP10304033

DigiKey Part Number
2223-CP10304033-ND
Manufacturer
Manufacturer Product Number
CP10304033
Description
PELTIER, 30 X 40 X 3.3 MM, 10 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 89.0W @ 27°C 10 A
Datasheet
 Datasheet
EDA/CAD Models
CP10304033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 40.00mm L x 30.00mm W
Qmax @ Th
89.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.30mm
Number of Stages
1
Current - Max
10 A
Voltage - Max
15 V
Resistance
1.13 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 120,45000 Kč1 120,45 Kč
51 052,67200 Kč5 263,36 Kč
101 024,74400 Kč10 247,44 Kč
25988,98080 Kč24 724,52 Kč
50962,76240 Kč48 138,12 Kč
100937,25410 Kč93 725,41 Kč
Unit Price without VAT:1 120,45000 Kč
Unit Price with VAT:1 355,74450 Kč