
CP100-40635 | |
|---|---|
DigiKey Part Number | 2223-CP100-40635-ND |
Manufacturer | |
Manufacturer Product Number | CP100-40635 |
Description | PELTIER, 40 X 40 X 6.35 MM, 10 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 62.0W @ 27°C 10 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 62.0W @ 27°C | |
Delta Tmax @ Th | 85°C @ 27°C | |
Height | 6.35mm | |
Number of Stages | 2 | |
Current - Max | 10 A | |
Voltage - Max | 16.1 V | |
Resistance | 1.36 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,35000 Kč | 1 867,35 Kč |
| 5 | 1 754,29800 Kč | 8 771,49 Kč |
| 10 | 1 707,76700 Kč | 17 077,67 Kč |
| 30 | 1 636,57700 Kč | 49 097,31 Kč |
| 60 | 1 593,19883 Kč | 95 591,93 Kč |
| 120 | 1 550,99450 Kč | 186 119,34 Kč |
| Unit Price without VAT: | 1 867,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,49350 Kč |



