CP085-1540375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP085-1540375

DigiKey Part Number
2223-CP085-1540375-ND
Manufacturer
Manufacturer Product Number
CP085-1540375
Description
PELTIER, 15 X 40 X 3.75 MM, 8.5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 31.0W @ 27°C 8.5 A
Datasheet
 Datasheet
EDA/CAD Models
CP085-1540375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 15.00mm L x 40.00mm W
Qmax @ Th
31.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.75mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
6.4 V
Resistance
630 mOhms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1703,07000 Kč703,07 Kč
5660,55000 Kč3 302,75 Kč
10643,03500 Kč6 430,35 Kč
25620,58760 Kč15 514,69 Kč
50604,13500 Kč30 206,75 Kč
100588,12440 Kč58 812,44 Kč
Unit Price without VAT:703,07000 Kč
Unit Price with VAT:850,71470 Kč