TEC (Thermoelectric Cooler) 53.1W @ 27°C 8 A 100°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP080-4069

DigiKey Part Number
2223-CP080-4069-ND
Manufacturer
Manufacturer Product Number
CP080-4069
Description
PELTIER, 40 X 40 X 6.9 MM, 8 A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 53.1W @ 27°C 8 A 100°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
90°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Stages
2
Series
Current - Max
8 A
Packaging
Box
Voltage - Max
16.4 V
Part Status
Active
Resistance
1.85 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
100°C
Size / Dimension
Square - 40.00mm L x 40.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
53.1W @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 799,45000 Kč2 799,45 Kč
52 630,12600 Kč13 150,63 Kč
102 560,39100 Kč25 603,91 Kč
302 453,65833 Kč73 609,75 Kč
602 388,63800 Kč143 318,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 799,45000 Kč
Unit Price with VAT:3 387,33450 Kč