
CP080-4065 | |
|---|---|
DigiKey Part Number | 2223-CP080-4065-ND |
Manufacturer | |
Manufacturer Product Number | CP080-4065 |
Description | PELTIER, 40 X 40 X 6.5 MM, 8 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 77.4W @ 27°C 8 A 101.3°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 90.2°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 2 |
Series | Current - Max 8 A |
Packaging Box | Voltage - Max 23.9 V |
Part Status Active | Resistance 2.8 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 101.3°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 77.4W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 695,44000 Kč | 3 695,44 Kč |
| 5 | 3 471,93600 Kč | 17 359,68 Kč |
| 10 | 3 379,90100 Kč | 33 799,01 Kč |
| 30 | 3 239,03233 Kč | 97 170,97 Kč |
| 60 | 3 153,20317 Kč | 189 192,19 Kč |
| Unit Price without VAT: | 3 695,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 471,48240 Kč |

