


CP076581-238P | |
|---|---|
DigiKey Part Number | 2223-CP076581-238P-ND |
Manufacturer | |
Manufacturer Product Number | CP076581-238P |
Description | PELTIER, 6.5 X 8.1 X 2.77 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.7W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP076581-238P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 6.50mm L x 8.10mm W | |
Qmax @ Th | 1.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.77mm | |
Number of Stages | 1 | |
Current - Max | 0.7 A | |
Voltage - Max | 3.9 V | |
Resistance | 4.17 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 5 | 619,86000 Kč | 3 099,30 Kč |
| 10 | 603,44100 Kč | 6 034,41 Kč |
| 25 | 582,37520 Kč | 14 559,38 Kč |
| 60 | 562,94933 Kč | 33 776,96 Kč |
| 120 | 548,02683 Kč | 65 763,22 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |

