TEC (Thermoelectric Cooler) 1.7W @ 27°C 0.7 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.7W @ 27°C 0.7 A 150°C
How to Select a Peltier Module

CP076581-238

DigiKey Part Number
2223-CP076581-238-ND
Manufacturer
Manufacturer Product Number
CP076581-238
Description
PELTIER, 6.5 X 8.1 X 2.38 MM, 0.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.7W @ 27°C 0.7 A 150°C
Datasheet
 Datasheet
EDA/CAD Models
CP076581-238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 6.50mm L x 8.10mm W
Qmax @ Th
1.7W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
2.38mm
Number of Stages
1
Current - Max
0.7 A
Voltage - Max
3.9 V
Resistance
4.17 Ohms
Operating Temperature
150°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1659,76000 Kč659,76 Kč
5619,86000 Kč3 099,30 Kč
10603,44100 Kč6 034,41 Kč
25582,37520 Kč14 559,38 Kč
60562,94933 Kč33 776,96 Kč
120548,02683 Kč65 763,22 Kč
Manufacturers Standard Package
Unit Price without VAT:659,76000 Kč
Unit Price with VAT:798,30960 Kč