


CP074933-277P | |
|---|---|
DigiKey Part Number | 2223-CP074933-277P-ND |
Manufacturer | |
Manufacturer Product Number | CP074933-277P |
Description | PELTIER, 4.9 X 3.3 X 2.77 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.6W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP074933-277P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.90mm L x 3.30mm W | |
Qmax @ Th | 0.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.77mm | |
Number of Stages | 1 | |
Current - Max | 0.7 A | |
Voltage - Max | 1.3 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,30000 Kč | 633,30 Kč |
| 5 | 594,91600 Kč | 2 974,58 Kč |
| 10 | 579,14600 Kč | 5 791,46 Kč |
| 25 | 558,93320 Kč | 13 973,33 Kč |
| 60 | 540,28900 Kč | 32 417,34 Kč |
| 120 | 525,96842 Kč | 63 116,21 Kč |
| Unit Price without VAT: | 633,30000 Kč |
|---|---|
| Unit Price with VAT: | 766,29300 Kč |

