


CP0734-277P | |
|---|---|
DigiKey Part Number | 2223-CP0734-277P-ND |
Manufacturer | |
Manufacturer Product Number | CP0734-277P |
Description | PELTIER, 3.4 X 3.4 X 2.77 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.2W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP0734-277P Models |
Category | Height 2.77mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Series | Current - Max 0.7 A |
Packaging Box | Voltage - Max 0.5 V |
Part Status Active | Resistance 520 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 150°C |
Size / Dimension Square - 3.40mm L x 3.40mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 0.2W @ 27°C | Base Product Number |
Delta Tmax @ Th 70°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,16000 Kč | 605,16 Kč |
| 5 | 568,58400 Kč | 2 842,92 Kč |
| 10 | 553,50700 Kč | 5 535,07 Kč |
| 25 | 534,18920 Kč | 13 354,73 Kč |
| 60 | 516,37233 Kč | 30 982,34 Kč |
| 120 | 502,68333 Kč | 60 322,00 Kč |
| Unit Price without VAT: | 605,16000 Kč |
|---|---|
| Unit Price with VAT: | 732,24360 Kč |


