TEC (Thermoelectric Cooler) 40.6W @ 27°C 6.5 A 104°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP065-4070

DigiKey Part Number
2223-CP065-4070-ND
Manufacturer
Manufacturer Product Number
CP065-4070
Description
PELTIER, 40 X 40 X 7 MM, 6.5 A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 40.6W @ 27°C 6.5 A 104°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
40.6W @ 27°C
Delta Tmax @ Th
93°C @ 27°C
Height
-
Number of Stages
2
Current - Max
6.5 A
Voltage - Max
14.6 V
Resistance
2.25 Ohms
Operating Temperature
104°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 509,68000 Kč2 509,68 Kč
52 357,74000 Kč11 788,70 Kč
102 295,24900 Kč22 952,49 Kč
302 199,55433 Kč65 986,63 Kč
602 141,27100 Kč128 476,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 509,68000 Kč
Unit Price with VAT:3 036,71280 Kč