New at DigiKey
CP061-4038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP061-4038

DigiKey Part Number
2223-CP061-4038-ND
Manufacturer
Manufacturer Product Number
CP061-4038
Description
PELTIER, 40 X 40 X 3.8 MM, 6.1 A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 61.4W @ 27°C 6.1 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
61.4W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
6.1 A
Voltage - Max
16 V
Resistance
2 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1879,89000 Kč879,89 Kč
5826,67600 Kč4 133,38 Kč
10804,74200 Kč8 047,42 Kč
25776,65240 Kč19 416,31 Kč
60750,74117 Kč45 044,47 Kč
120730,84900 Kč87 701,88 Kč
Manufacturers Standard Package
Unit Price without VAT:879,89000 Kč
Unit Price with VAT:1 064,66690 Kč